| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DKMT |
HBC18DKMT
| Heilind Number: | SULHBC18DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC18DKMT Board To Board PCB Connector, a high-performance female connector designed for demanding applications. Crafted with PBT and Beryllium Copper, this connector ensures durability and reliable conductivity. With a threaded mount type and wire wrap termination method, installation is secure and efficient. The 36-position, 2-row design offers ample connectivity options, while the Cantilever contact type with gold plating guarantees low contact resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connection needs. Trust in the HBC18DKMT for high-quality performance in your electronic designs.

