HBC18DKND

Heilind Number:SULHBC18DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKND
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKND
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKND

Detailed Description

Introducing the HBC18DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows for efficient connectivity, this connector ensures secure and reliable contact. Featuring PBT and Beryllium Copper construction along with gold contact plating, it offers excellent conductivity and durability. The cantilever contact type and straddle orientation further enhance its functionality. Operating at voltage levels of up to 700 VAC and amperage of 3A, it meets stringent performance requirements. With a pitch of 2.54mm and 36 positions, it allows for versatile and precise connections. The clearance hole mount type and card extender termination method make installation easy. Built to withstand extreme environments, it has an operating temperature range of -65 to 125°C. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, ensures compatibility with various systems. Matte Tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial applications, the HBC18DKND is a reliable solution for your connectivity needs.