HBC18DKNH

Heilind Number:SULHBC18DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKNH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKNH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKNH

Detailed Description

Introducing the HBC18DKNH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures reliable connectivity in your electronic systems. Crafted with PBT and Beryllium Copper materials, it guarantees durability and efficient signal transmission. The gold-plated Cantilever contacts offer superior conductivity, while the Matte Tin termination plating enhances solderability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and straddle orientation provide easy installation on PCBs. With 36 positions and a tail length of 15.37mm, it offers ample connectivity options. Trust the HBC18DKNH for secure and high-speed data transmission in aerospace, military, or industrial systems.