HBC18DKNI

Heilind Number:SULHBC18DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKNI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKNI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKNI

Detailed Description

Introducing the HBC18DKNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector with two rows and 36 positions offers ample connectivity options. Its threaded mount type and card extender termination method guarantee secure attachment. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse industrial settings. The cantilever contact type and straddle orientation further enhance its versatility. With a pitch of 2.54mm, tail length of 15.37mm, and compact dimensions of 13.97mm height and 9.4mm width, it's ideal for space-constrained applications. The termination plating of Matte Tin provides corrosion resistance, extending the connector's lifespan. Whether for aerospace, telecommunications, or industrial machinery, the HBC18DKNI is the perfect choice for high-reliability connectivity.