HBC18DKNN

Heilind Number:SULHBC18DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKNN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKNN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKNN

Detailed Description

Introducing the HBC18DKNN, a high-performance PBT & Beryllium Copper board-to-board PCB connector designed for demanding applications. With a 2.54mm pitch and 36 positions, this connector offers impeccable connectivity in electronic systems. Featuring gold-plated Beryllium Copper contacts, it ensures reliable signal transmission and longevity. The cantilever contact type and straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for diverse environments. The termination method of card extender with matte tin plating guarantees secure attachment. Measuring at 13.97mm in height and 9.4mm in width, the HBC18DKNN is compact yet robust. Perfect for applications where durability and performance are paramount, this connector meets the highest standards of quality and reliability.