HBC18DKNT

Heilind Number:SULHBC18DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKNT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKNT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKNT

Detailed Description

Introducing the HBC18DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 36 female contacts, each made from durable Beryllium Copper with gold plating for superior conductivity. The cantilever contact type ensures reliable connections, while the threaded mount and card extender termination method offer secure and convenient installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is built to withstand harsh environments. With a compact size of 9.4mm in width and 13.97mm in height, it is suitable for space-constrained designs. The matte tin termination plating provides added durability. Perfect for high-reliability applications, the HBC18DKNT is the ideal choice for your connectivity needs.