| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DKRD |
HBC18DKRD
| Heilind Number: | SULHBC18DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DKRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC18DKRD Board To Board PCB Connector, a high-performance solution designed for demanding applications. Crafted with PBT and Beryllium Copper materials, this connector offers unparalleled durability and reliability. Featuring a 2.54mm pitch and 36 positions, it ensures seamless connectivity on your PCB. The gold-plated Cantilever contacts guarantee excellent signal transmission, while the Matte Tin termination enhances conductivity. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for even the harshest environments. Its female gender, straddle orientation, and card extender termination method make it versatile for various setups. Ideal for aerospace, defense, and industrial projects, the HBC18DKRD is a trusted choice for mission-critical systems.

