HBC18DKRH

Heilind Number:SULHBC18DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKRH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKRH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKRH

Detailed Description

Introducing the HBC18DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With its innovative design featuring PBT and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and clearance hole mount type make installation easy and secure. Termination via card extender method guarantees efficient signal transmission. Featuring gold contact plating and Cantilever contact type, it provides excellent conductivity and durability. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, it meets the most stringent requirements. The 36 positions and straddle orientation offer flexibility in circuit design. Its compact size, with a connector height of 13.97mm and width of 9.4mm, allows for space-saving layouts. With matte tin termination plating and high-reliability construction, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the HBC18DKRH.