HBC18DKRI

Heilind Number:SULHBC18DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKRI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKRI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKRI

Detailed Description

Introducing the HBC18DKRI Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring PBT & Beryllium Copper construction, this connector ensures robust connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows of 36 positions each, it offers versatile compatibility. The threaded mount type and card extender termination method provide secure and stable installation. The contact material of Beryllium Copper with gold plating guarantees reliable signal transmission, while the cantilever contact type and straddle orientation enhance connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 13.97mm and width of 9.4mm, ensures space-efficient PCB integration. With termination plating in matte tin, it complies with industry standards for performance and durability. Ideal for use in aerospace, defense, and other hi-rel applications, the HBC18DKRI connector is a top choice for engineers seeking high-quality board-to-board connectivity solutions.