HBC18DKRN

Heilind Number:SULHBC18DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKRN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DKRN

Detailed Description

Introducing the HBC18DKRN, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic applications. Crafted with precision using PBT and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows of 36 positions each, it offers versatile connectivity options. With a pitch of 2.54mm and gold-plated cantilever contacts, it guarantees seamless data transfer even in demanding environments. The connector's voltage rating of 700 VAC and operating temperature range of -65 to 125°C make it suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination method of card extender with matte tin plating ensures secure and stable connections. Trust the HBC18DKRN for high-reliability performance in your electronic designs.