| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DKRS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DKRS |
HBC18DKRS
| Heilind Number: | SULHBC18DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC18DKRS Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this female connector features two rows of Cantilever contacts made from Beryllium Copper with Gold plating, ensuring excellent conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it offers seamless power transmission in various applications. The Side Hole mount type and Card Extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 36 positions and a compact design (13.97mm height, 9.4mm width), it's perfect for space-constrained PCB layouts. Trust in the HBC18DKRS for superior performance in your electronic systems.

