HBC18DKRT

Heilind Number:SULHBC18DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKRT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKRT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKRT

Detailed Description

PBT & Beryllium Copper .0 Connectors offer reliable and high-performance connectivity in electronic systems. With a female gender and two rows of contacts, these threaded mount connectors ensure secure attachment. Featuring a card extender termination method, they facilitate easy installation. The contact material, beryllium copper, combined with gold plating, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, these connectors are suitable for various applications. The cantilever contact type and straddle orientation provide efficient signal transmission. With 36 positions and a tail length of 5.97mm, they accommodate multiple connections. Operating in a wide temperature range from -65 to 125°C, these connectors are reliable in harsh environments. Their compact design, with a height of 13.97mm and width of 9.4mm, makes them ideal for space-constrained PCB layouts. With matte tin termination plating, they ensure durability. Classified under hi-rel connectors, these HBC18DKRT connectors are perfect for demanding industrial and aerospace applications.