HBC18DKSN

Heilind Number:SULHBC18DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKSN

Detailed Description

Introducing the HBC18DKSN, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold contact plating, it ensures reliable conductivity even in harsh environments. Featuring two rows with 36 positions each, this connector offers ample connectivity options. The Cantilever contact type and straight orientation make for easy and secure installations. Operating at an impressive voltage of 700 VAC and amperage of 3 A, it guarantees efficient power transmission. With a termination method of Thru Hole and termination plating of Matte Tin, it ensures durability and longevity. The connector's small size, with a height of only .61 inches and a width of 9.4 mm, allows for space-saving integration onto PCBs. Its wide operating temperature range of -65 to 125 °C further enhances its versatility. Ideal for use in Hi-Rel environments, the HBC18DKSN is the perfect choice for high-performance electronic systems.