HBC18DKST

Heilind Number:SULHBC18DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DKST

Detailed Description

This PBT & Beryllium Copper Board-to-Board PCB Connector, SKU HBC18DKST, is a high-performance component designed for precision connectivity in electronic systems. With a compact form factor and two rows of 36 female contacts, it offers seamless integration on PCBs. The threaded mount type and thru-hole termination method ensure secure and reliable attachment. Featuring contact materials of Beryllium Copper with Gold plating, this connector guarantees excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and straight orientation facilitate easy mating. With a pitch of 2.54mm, it enables precise signal transmission. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances solderability. This connector is ideal for applications in aerospace, defense, telecommunications, and other industries requiring high-reliability components.