HBC18DKUD

Heilind Number:SULHBC18DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKUD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKUD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKUD

Detailed Description

The HBC18DKUD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 36 female contacts, each capable of carrying up to 3A at 700VAC. The contact material is Beryllium Copper with a gold plating, ensuring excellent conductivity and durability. The cantilever contact type and clearance hole mount make for secure and reliable connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions (13.97mm height, 9.4mm width) make it versatile for various PCB designs. With matte tin termination plating, it offers robust soldering connections. Ideal for high-reliability applications, the HBC18DKUD guarantees superior performance in critical electronic systems.