HBC18DKUH

Heilind Number:SULHBC18DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKUH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKUH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKUH

Detailed Description

Constructed with precision and durability in mind, the HBC18DKUH Board-to-Board PCB Connector boasts a unique blend of PBT and Beryllium Copper materials, ensuring optimal performance in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this connector guarantees reliable power transmission. Featuring a female gender design, two rows of 36 cantilever contacts plated with gold, it offers seamless connectivity. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for space-constrained setups. With matte tin termination plating and a right-angle orientation, the HBC18DKUH ensures both performance and convenience in every connection. Perfect for high-reliability scenarios, it is a must-have component for any PCB assembly project.