HBC18DKUN

Heilind Number:SULHBC18DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKUN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKUN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKUN

Detailed Description

The HBC18DKUN is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. With a durable construction of PBT and Beryllium Copper, this connector ensures long-lasting performance even in demanding environments. Featuring a female gender and two rows of contacts, it offers versatility in connectivity. The Cantilever contact type with Gold plating guarantees low contact resistance and optimal signal integrity. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and termination method through hole allow for easy and secure installation on PCBs. With 36 positions and a pitch of 2.54mm, it enables efficient data transfer. The connector's wide operating temperature range of -65 to 125°C and matte tin termination plating further enhance its reliability. Perfect for use in various electronic devices, the HBC18DKUN is a top choice for professionals in need of high-quality connectors.