| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DRAH |
HBC18DRAH
| Heilind Number: | SULHBC18DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC18DRAH, a high-performance board to board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts with gold plating on beryllium copper, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable PCB space. Ideal for use in aerospace, defense, and industrial applications, the HBC18DRAH is a dependable connectivity solution.

