HBC18DRAN

Heilind Number:SULHBC18DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRAN

Detailed Description

Introducing the HBC18DRAN, a high-performance board-to-board PCB connector designed for critical applications. This female connector features PBT & Beryllium Copper construction, ensuring durability and reliable conductivity. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The 2-row, 36-position layout offers ample connectivity options, while the gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and no-mounting design make installation easy, while the matte tin termination plating ensures secure connections. Trust the HBC18DRAN for seamless board-to-board connections in aerospace, defense, and industrial applications.