HBC18DRAS

Heilind Number:SULHBC18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DRAS

Detailed Description

Introducing the HBC18DRAS, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact connector height of 10.95 mm and a width of 8.38 mm, this connector is ideal for space-constrained PCB layouts. Featuring a rugged construction with PBT and Beryllium Copper materials, it ensures reliable performance in harsh environments. The 36-position, dual-row design allows for versatile connectivity options. Gold-plated contacts and Matte Tin termination guarantee excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Its Right Angle orientation and Side Hole mount type offer flexibility in installation. Trust the HBC18DRAS for secure and efficient board-to-board connections.