HBC18DREH

Heilind Number:SULHBC18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DREH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DREH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DREH

Detailed Description

Introducing the HBC18DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 36 positions, each terminated with an eyelet, guarantees secure and stable connections. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. The straight orientation and clearance hole mount make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications where reliability is paramount. Upgrade your connectivity solutions with the HBC18DREH.