HBC18DREI

Heilind Number:SULHBC18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DREI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DREI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DREI

Detailed Description

The HBC18DREI is a high-performance female connector designed for reliable board-to-board and card edge connections in demanding applications. Featuring two rows of 36 gold-plated contacts with a pitch of 2.54mm, this connector ensures secure and efficient data transmission. Its rugged construction with PBT and Beryllium Copper materials, along with a threaded mount type and eyelet termination method, guarantees durability even in harsh environments. With a voltage rating of 700VAC and a maximum operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial settings. The full bellow contact type and matte tin termination plating further enhance the connector's performance and longevity. Compact in size with a height of 10.95mm and width of 8.38mm, the HBC18DREI is the perfect choice for high-reliability applications where signal integrity is paramount.