HBC18DREN-S13

Heilind Number:SULHBC18DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DREN-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DREN-S13

Detailed Description

The SKU HBC18DREN-S13 features a high-performance board-to-board PCB connector meticulously crafted from PBT and Beryllium Copper, ensuring unparalleled durability and conductivity. Designed for female gender, it boasts a dual-row configuration with 36 positions and a 2.54mm pitch, meeting stringent connectivity needs. Its contact material, Beryllium Copper, plated with gold, guarantees optimal signal transfer with a voltage rating of 700 VAC. The Full Bellow contact type and straddle orientation further enhance its reliability. With a tail length of 5.33mm, this connector offers seamless termination via Card Extender method. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. The matte tin termination plating ensures long-term performance, making it a vital component in hi-rel applications. In summary, the HBC18DRENS13 is a cutting-edge solution for high-speed and high-power PCB interconnections.