| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DREN |
HBC18DREN
| Heilind Number: | SULHBC18DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DREN |
| ECAD Model: |
Specifications
Detailed Description
The HBC18DREN connector features a robust design, perfect for high-reliability applications. It is crafted from PBT and Beryllium Copper with a rugged gold-plated termination method, ensuring efficient signal transmission. With a current rating of 3A and voltage capability of 700 VAC, this connector is suitable for demanding electronic setups. Its two rows of 36 female contact positions with eyelet terminations offer secure connectivity. Operating in a wide temperature range from -65 to 125 °C, it guarantees performance in harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width facilitate easy installation. This connector, belonging to the Board To Board PCB Connectors category, is a reliable choice for various industrial and commercial applications.

