HBC18DRES

Heilind Number:SULHBC18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRES
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRES

Detailed Description

Introducing the HBC18DRES, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper, this connector ensures exceptional durability and reliability. Featuring a female gender with two rows and a side hole mount type, it offers easy installation onto PCBs. The termination method with eyelets guarantees secure connectivity. Beryllium Copper contacts with gold plating provide optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. The full bellow contact type and straight orientation further enhance its functionality. Boasting 36 positions and a tail length of 5.72mm, it allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, offers space-efficient PCB integration. The termination plating with matte tin ensures long-term performance. Categorized under hi-rel connectors, the HBC18DRES is the ideal choice for aerospace, defense, and other mission-critical industries. Upgrade your PCB assemblies with this premium connector for unparalleled performance and durability.