| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DRMD |
HBC18DRMD
| Heilind Number: | SULHBC18DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC18DRMD, a high-performance PCB connector perfect for demanding applications. This dual-row connector features a female gender, suitable for wire wrap termination. Crafted from durable PBT and Beryllium Copper with Gold plating, it ensures reliable conductivity. With a pitch of 2.54mm and 36 positions, it offers ample connectivity options. Operating at a voltage of 700VAC and with an impressive amperage rating of 3A, it guarantees efficient power transmission. The connector's straight orientation and clearance hole mount type make installation a breeze. With a wide operating temperature range of -65 to 125°C, it's ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Trust the HBC18DRMD for secure and high-quality board-to-board connections.

