HBC18DRMH

Heilind Number:SULHBC18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRMH

Detailed Description

Introducing the HBC18DRMH, a high-performance board-to-board PCB connector designed for precision electronic connections. Crafted with PBT and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows of contacts, it offers seamless integration onto PCBs. The clearance hole mount type and wire wrap termination method facilitate easy installation and secure connectivity. With contact plating in gold and termination plating in matte tin, it guarantees reliable performance even in harsh environments. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation, loop bellow contact type, and 36 positions make it versatile for various electronic setups. With a temperature range of -65 to 125°C, it's ideal for both standard and demanding operating conditions. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it offers space-efficient connectivity solutions. Trust the HBC18DRMH for high-quality, high-reliability connections in your electronic designs.