HBC18DRMI

Heilind Number:SULHBC18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRMI

Detailed Description

The HBC18DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector offers reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female connector has two rows with 36 positions, allowing for multiple connections. Its threaded mount type and wire wrap termination method ensure secure installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and loop bellow contact type further enhance its versatility. The connector's tail length of 14.22mm and compact dimensions make it space-efficient. Ideal for use in aerospace, defense, and other high-reliability industries, the HBC18DRMI meets the stringent performance requirements of professional electronic systems.