HBC18DRMN-S288

Heilind Number:SULHBC18DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRMN-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRMN-S288

Detailed Description

Introducing the HBC18DRMN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted from durable PBT and Beryllium Copper materials, this connector ensures reliable operation even in demanding environments. With an amperage rating of 3A and a voltage withstand of 700 VAC, it is suitable for power and signal transmission. Featuring two rows of 36 female contacts, each with gold-plated Beryllium Copper loops, it guarantees excellent conductivity. The termination method, Card Extender, offers easy installation. With a pitch of 2.54mm and a straddle orientation, it facilitates efficient PCB mating. The connector is built to last, with an operating temperature range of -65 to 125°C and matte tin termination plating. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the HBC18DRMNS288 ensures seamless and durable connections.