HBC18DRMS-S288

Heilind Number:SULHBC18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRMS-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DRMS-S288

Detailed Description

Introducing the HBC18DRMS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This connector, featuring two rows with a pitch of 2.54mm (.1 in), offers 36 positions for efficient signal transmission. Constructed with PBT and Beryllium Copper, it ensures durability and reliability even in harsh environments with an operating temperature range of -65 to 125°C. The female gendered connector, with a side hole mount type and straddle orientation, is meticulously engineered for easy installation and secure connection. Its contact material of Beryllium Copper plated with gold guarantees optimal conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Whether used in aerospace, telecommunications, or industrial systems, the HBC18DRMS-S288 delivers exceptional performance, making it the ideal choice for critical electronic connections.