HBC18DRMS

Heilind Number:SULHBC18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRMS

Detailed Description

Introducing the HBC18DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, side-hole mount type, and wire wrap termination method make installation easy and secure. Gold-plated contacts on the 36 positions provide excellent conductivity, while the loop bellow contact type guarantees low contact resistance. Operating within a wide temperature range of -65 to 125°C, this connector is resilient to extreme conditions. With a compact design and dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the HBC18DRMS for robust and efficient PCB connectivity.