HBC18DRMT

Heilind Number:SULHBC18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRMT

Detailed Description

Introducing the HBC18DRMT, a high-performance female connector designed for board-to-board PCB and card edge applications. Engineered with precision, this connector features PBT and Beryllium Copper construction, ensuring durability and reliable performance. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers seamless connectivity. The termination method using Wire Wrap technology guarantees secure and efficient wire attachment. Gold-plated Beryllium Copper contacts not only provide excellent conductivity but also resist corrosion for long-lasting use. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and threaded mount type make installation hassle-free. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. With termination plating in Matte Tin, it meets industry standards for performance and reliability. Ideal for high-precision applications, the HBC18DRMT is a top choice for demanding connectivity needs.