HBC18DRMZ

Heilind Number:SULHBC18DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRMZ
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRMZ

Detailed Description

Introducing the HBC18DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PBT and Beryllium Copper, this connector ensures durability and reliable conductivity. Featuring a 2-row, female gender configuration with side-hole mounting and wire wrap termination, installation is efficient and secure. The 36 gold-plated contact loops, operating at 700 VAC and 3A, guarantee optimal signal transmission. With a pitch of 2.54mm, this connector is suitable for high-density PCB layouts. Its straight orientation and 14.22mm tail length offer versatility in design. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, the HBC18DRMZ is compact yet powerful. Matte Tin termination plating ensures long-term reliability. Ideal for industrial and commercial applications requiring a robust and high-reliability connector solution.