HBC18DRSH

Heilind Number:SULHBC18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRSH

Detailed Description

SKU HBC18DRSH features a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Crafted from durable PBT and Beryllium Copper materials, it ensures longevity and performance in various applications. With a 2.54mm pitch and 36 positions, this connector offers ample connectivity options. The straight orientation and thru-hole termination method guarantee easy and secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Perfect for female connections, this connector with Loop Bellow contact type and 2 rows is a versatile choice for electronic assemblies. With a compact height of 15.49mm and width of 9.4mm, it efficiently saves space on PCB layouts. Trust the HBC18DRSH for robust and dependable board-to-board connections in your electronic designs.