HBC18DRSS

Heilind Number:SULHBC18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRSS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRSS

Detailed Description

The HBC18DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Beryllium Copper, it ensures durability and reliability in various environments. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. The female gender, loop bellow contact type, and thru-hole termination method provide secure and stable connections. With 36 positions and a pitch of 2.54mm, it offers ample connectivity options. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh industrial settings. The straight orientation, side hole mount type, and compact dimensions make it easy to integrate into PCB designs. Overall, the HBC18DRSS is a versatile and dependable solution for your connectivity needs.