HBC18DRST

Heilind Number:SULHBC18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRST
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRST

Detailed Description

The HBC18DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type provides secure mating. With two rows of 36 positions each, it allows for versatile PCB connectivity. The threaded mount and thru-hole termination method ensure easy and secure installation. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for use in industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. The HBC18DRST is a reliable and high-quality connector, meeting the stringent requirements of hi-rel environments.