| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DRTH |
HBC18DRTH
| Heilind Number: | SULHBC18DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC18DRTH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Beryllium Copper materials, ensuring reliable connectivity. With a 3A amperage rating and 700VAC voltage, it meets stringent electrical requirements. The female gender, 2 rows, and straight orientation make it easy to integrate into systems. Gold-plated contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With 36 positions and a 2.54mm pitch, it offers ample connectivity options. The HBC18DRTH is the perfect choice for applications where durability, performance, and reliability are paramount.

