HBC18DRTI-S13

Heilind Number:SULHBC18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRTI-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DRTI-S13

Detailed Description

Introducing the HBC18DRTI-S13, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent safety standards. The female connector, with two rows of 36 positions each, offers ample connectivity options. Utilizing a threaded mount and card extender termination method, it guarantees secure and stable connections. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh industrial environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Compliant with hi-rel standards, it is a dependable choice for aerospace, defense, and other mission-critical applications. Trust in the HBC18DRTIS13 for seamless board-to-board connections that prioritize performance and reliability.