HBC18DRTS-S13

Heilind Number:SULHBC18DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRTS-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRTS-S13

Detailed Description

This PBT and Beryllium Copper Board to Board PCB Connector, featuring a side hole mount type and card extender termination method, is designed for high-performance applications. With a current rating of 3A and voltage resistance up to 700VAC, it ensures reliable power transmission. The female connector, with two rows and 36 positions, offers ample connectivity. Its Beryllium Copper contacts with gold plating guarantee excellent conductivity and durability. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained installations. Suitable for various industries, this connector is a dependable choice for demanding electronic systems.