| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DRTS |
HBC18DRTS
| Heilind Number: | SULHBC18DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC18DRTS, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of 36 contacts, allowing for seamless connectivity in complex systems. With a side hole mount and thru-hole termination method, installation is efficient and secure. The contact material, beryllium copper, and gold plating ensure reliable signal transmission, even in harsh environments. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is built to withstand extreme conditions. Its compact design, with a connector height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained layouts. Trust in the HBC18DRTS for dependable and durable board-to-board connections in your next project.

