HBC18DRXI

Heilind Number:SULHBC18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DRXI

Detailed Description

The HBC18DRXI is a high-performance PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and Beryllium Copper materials, this female connector boasts a 3A amperage rating and 700VAC voltage capability. With two rows of contacts and a threaded mount type, it ensures secure PCB attachment. The Thru Hole termination method, along with Gold contact plating, guarantees excellent conductivity. Its Full Bellow contact type and straight orientation offer efficient signal transmission. With 36 positions and a 2.54mm pitch, it's ideal for high-density applications. Operating between -65°C to 125°C, it's suitable for extreme temperatures. The Matte Tin termination plating enhances durability. Perfect for hi-rel environments, it's a dependable choice for aerospace, defense, and industrial applications. Upgrade your connectivity with the HBC18DRXI.