| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DRXN |
HBC18DRXN
| Heilind Number: | SULHBC18DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC18DRXN, a high-performance board-to-board PCB connector engineered for precision and reliability. Crafted from PBT and Beryllium Copper with Gold contact plating, this connector ensures optimal conductivity and durability. With a 36-position, 2-row design, it offers ample connectivity for various applications. The Full Bellow contact type and Thru-Hole termination method guarantee secure and stable connections. Operating at voltage levels of up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it versatile for PCB assemblies. Trust the HBC18DRXN for seamless and efficient board-to-board connections in your electronic designs.

