HBC18DRXS

Heilind Number:SULHBC18DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRXS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRXS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRXS

Detailed Description

Introducing the HBC18DRXS, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows of contacts made of durable Beryllium Copper with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent signal integrity and power transmission capabilities. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Tailored for high-reliability applications, the HBC18DRXS is the perfect choice for industries such as aerospace, defense, and telecommunications.