HBC18DRYH

Heilind Number:SULHBC18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRYH

Detailed Description

Introducing the PBT & Beryllium Copper Board-to-Board PCB Connector, SKU HBC18DRYH. This high-performance connector features a female gender with two rows for secure connections. With a clearance hole mount type and thru-hole termination method, installation is efficient and reliable. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. Operating at 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straight orientation provide seamless connectivity. With 36 positions and a tail length of 11.18mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Terminated with matte tin, it offers reliable performance over time. Whether for commercial or industrial use, this connector is a dependable solution for your connectivity needs.