HBC18DRYI

Heilind Number:SULHBC18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRYI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DRYI

Detailed Description

The HBC18DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 2-row configuration with 36 positions provides ample connectivity options. Gold-plated contacts offer excellent conductivity, while the threaded mount and thru-hole termination method ensure secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Overall, the HBC18DRYI is a dependable solution for high-reliability interconnect requirements.