HBC18DRYS-S13

Heilind Number:SULHBC18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DRYS-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DRYS-S13

Detailed Description

Introducing the HBC18DRYS-S13, a high-performance board-to-board PCB connector designed for reliability and efficiency. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures durability in demanding applications. With a current rating of 3A and a voltage rating of 700VAC, it offers excellent power transmission capabilities. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Its Card Extender termination method and Full Bellow contact type guarantee secure and stable connections. Gold-plated Beryllium Copper contacts provide optimal conductivity and resistance to corrosion. With 36 positions and a pitch of 2.54mm, it allows for high-density board-to-board connections. The connector's operating temperature range of -65 to 125°C and matte tin termination plating ensure reliable performance even in harsh environments. Perfect for applications in aerospace, defense, and industrial sectors, the HBC18DRYS-S13 sets a new standard in connectivity.