| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DTAS |
HBC18DTAS
| Heilind Number: | SULHBC18DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC18DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type and right-angle orientation offer efficient mating. With 36 positions and a 2.54mm pitch, it provides ample connectivity options. Operating seamlessly in a wide temperature range of -65 to 125°C, and with a matte tin termination plating, it ensures durability in harsh environments. The HBC18DTAS is the perfect choice for mission-critical systems where performance and reliability are paramount.

