HBC18DTAT

Heilind Number:SULHBC18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DTAT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DTAT

Detailed Description

Introducing the HBC18DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, it offers 36 gold-plated contacts with a loop bellow design, guaranteeing optimal signal transmission. The threaded mount type and through-hole termination method provide secure and stable installation on PCBs. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. Rated for an extended temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of industries. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for efficient PCB layout. The matte tin termination plating ensures long-term durability. Perfect for applications where reliability is paramount, the HBC18DTAT is a top choice for engineers and manufacturers in need of high-quality board-to-board connectivity solutions.