HBC18DTBI

Heilind Number:SULHBC18DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DTBI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DTBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DTBI

Detailed Description

Introducing the HBC18DTBI, a high-performance PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure installation on circuit boards. The thru-hole termination method and loop bellow contact type guarantee efficient signal transmission. Gold-plated contacts provide excellent conductivity, while a 2.54mm pitch accommodates standard spacing requirements. Rated for 700VAC and 3A, this connector is suitable for power and data applications. Its right-angle orientation and 36 positions allow for versatile board-to-board connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the HBC18DTBI is a durable and dependable solution for your connectivity needs.