HBC18DTKD-S288

Heilind Number:SULHBC18DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DTKD-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DTKD-S288

Detailed Description

Introducing the HBC18DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures reliable power and signal transmission. With a 3A amperage and 700VAC voltage rating, it guarantees efficient operation even in high-power environments. The 2.54mm pitch and 36 positions cater to versatile connectivity needs. Gold-plated Beryllium Copper contacts offer superior conductivity and durability. The clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. With matte tin termination plating ensuring long-term performance, the HBC18DTKD-S288 is the perfect choice for reliable and high-speed data transmission in aerospace, defense, and industrial systems.